Digital Potentiometers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Taper | Configuration | Number of Circuits | Number of Taps | Resistance (Ohms) | Interface | Memory Type | Voltage - Supply | Features | Tolerance | Temperature Coefficient (Typ) | Mounting Type | Supplier Device Package | Package / Case | Operating Temperature | Resistance - Wiper (Ohms) (Typ) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,983 In Stock 49,000 Factory | 1 : ¥13.69000 Cut Tape (CT) 1,000 : ¥5.73832 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Linear | Rheostat | 1 | 128 | 10k | I2C | Volatile | 2.7V ~ 5.5V | - | ±20% | ±45ppm/°C | Surface Mount | SC-70-6 | 6-TSSOP, SC-88, SOT-363 | -40°C ~ 85°C | 85 | |||
2,060 In Stock | 1 : ¥13.69000 Cut Tape (CT) 1,000 : ¥6.72302 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Linear | Rheostat | 1 | 128 | 10k | I2C | Volatile | 2.7V ~ 5.5V | - | ±20% | ±45ppm/°C | Surface Mount | SC-70-6 | 6-TSSOP, SC-88, SOT-363 | -40°C ~ 85°C | 85 |