Digital Potentiometers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Taper | Configuration | Number of Circuits | Number of Taps | Resistance (Ohms) | Interface | Memory Type | Voltage - Supply | Features | Tolerance | Temperature Coefficient (Typ) | Mounting Type | Supplier Device Package | Package / Case | Operating Temperature | Resistance - Wiper (Ohms) (Typ) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,543 In Stock | 1 : ¥23.15000 Cut Tape (CT) 2,600 : ¥18.67730 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Linear | Potentiometer | 2 | 256 | 10k | SPI | Volatile | 2.7V ~ 5.5V | Cascade Pin | ±20% | 800ppm/°C | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | -40°C ~ 85°C | 73 | ||
900 In Stock | 1 : ¥17.00000 Cut Tape (CT) 2,500 : ¥12.83684 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Linear | Potentiometer | 1 | 256 | 50k | SPI | Volatile | 1.8V ~ 5.5V, 10V ~ 36V, ±5V ~ 18V | - | ±20% | 100ppm/°C | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | -40°C ~ 125°C | 145 |