Digital Potentiometers

Results: 2
Packaging
Tape & Reel (TR)Tube
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Taper
Configuration
Number of Circuits
Number of Taps
Resistance (Ohms)
Interface
Memory Type
Voltage - Supply
Features
Tolerance
Temperature Coefficient (Typ)
Mounting Type
Supplier Device Package
Package / Case
Operating Temperature
Resistance - Wiper (Ohms) (Typ)
8-DFN
MCP4151-104E/MF
IC DGTL POT 100KOHM 257TAP 8DFN
Microchip Technology
179
In Stock
1 : ¥10.20000
Tube
-
Tube
Active
Not Verified
Linear
Potentiometer
1
257
100k
SPI
Volatile
1.8V ~ 5.5V
-
±20%
150ppm/°C
Surface Mount
8-DFN (3x3)
8-VDFN Exposed Pad
-40°C ~ 125°C
75
8-DFN
MCP4151T-104E/MF
IC DGTL POT 100KOHM 257TAP 8DFN
Microchip Technology
0
In Stock
Check Lead Time
3,300 : ¥7.30678
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Not Verified
Linear
Potentiometer
1
257
100k
SPI
Volatile
1.8V ~ 5.5V
-
±20%
150ppm/°C
Surface Mount
8-DFN (3x3)
8-VDFN Exposed Pad
-40°C ~ 125°C
75
Showing
of 2

Digital Potentiometers


Digital potentiometers are a family of integrated circuit devices which provide an adjustable resistance similar to a traditional mechanical potentiometer or rheostat, but which are controlled by means of electronic signals rather than a mechanical input. Though relatively limited in the amount of electrical power that can be dissipated in their resistance, their ability to be electronically controlled facilitates miniaturization, automation, and remote control of signal-level analog circuits where mechanical potentiometers may have otherwise been used.