Digital Potentiometers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Taper | Configuration | Number of Circuits | Number of Taps | Resistance (Ohms) | Interface | Memory Type | Voltage - Supply | Features | Tolerance | Temperature Coefficient (Typ) | Mounting Type | Supplier Device Package | Package / Case | Operating Temperature | Resistance - Wiper (Ohms) (Typ) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,160 In Stock | 1 : ¥7.88000 Tube | - | Tube | Active | Not Verified | Linear | Potentiometer | 1 | 129 | 50k | SPI | Volatile | 1.8V ~ 5.5V | - | ±20% | 150ppm/°C | Through Hole | 8-PDIP | 8-DIP (0.300", 7.62mm) | -40°C ~ 125°C | 75 | ||
1,544 In Stock | 1 : ¥10.51000 Tube | - | Tube | Active | Not Verified | Linear | Potentiometer | 1 | 257 | 10k | SPI | Volatile | 1.8V ~ 5.5V | - | ±20% | 150ppm/°C | Through Hole | 8-PDIP | 8-DIP (0.300", 7.62mm) | -40°C ~ 125°C | 75 | ||
220 In Stock | 1 : ¥16.75000 Tube | - | Tube | Active | Not Verified | Linear | Potentiometer | 1 | 256 | 50k | SPI | Volatile | 2.7V ~ 5.5V | - | ±30% | 800ppm/°C | Through Hole | 8-PDIP | 8-DIP (0.300", 7.62mm) | -40°C ~ 85°C | 175 |