Digital Potentiometers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Taper | Configuration | Number of Circuits | Number of Taps | Resistance (Ohms) | Interface | Memory Type | Voltage - Supply | Features | Tolerance | Temperature Coefficient (Typ) | Mounting Type | Supplier Device Package | Package / Case | Operating Temperature | Resistance - Wiper (Ohms) (Typ) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,865 In Stock | 1 : ¥5.78000 Cut Tape (CT) 3,000 : ¥4.50547 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Linear | Potentiometer | 1 | 128 | 10k | I2C | Volatile | 1.8V ~ 5.5V | - | ±20% | 150ppm/°C | Surface Mount | SC-70-6 | 6-TSSOP, SC-88, SOT-363 | -40°C ~ 125°C | 155 | ||
5,850 In Stock | 1 : ¥17.00000 Tube | - | Tube | Active | Not Verified | Linear | Potentiometer | 1 | 256 | 10k | I2C | Volatile | 1.8V ~ 5.5V, 10V ~ 36V, ±5V ~ 18V | Mute, Selectable Address | ±20% | 100ppm/°C | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | -40°C ~ 125°C | 145 | ||
6,078 In Stock 15,000 Factory | 1 : ¥23.72000 Cut Tape (CT) 3,000 : ¥7.28893 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Linear | Potentiometer | 1 | 128 | 10k | I2C | Non-Volatile | 2.5V ~ 5.5V, 4.5V ~ 15.5V | Selectable Address | ±20% | ±4ppm/°C | Surface Mount | 10-uMAX/uSOP | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | -40°C ~ 100°C | 5000 | ||
1,047 In Stock | 1 : ¥57.81000 Tube | - | Tube | Active | Not Verified | Linear | Potentiometer | 2 | 256 | 20k | I2C | Volatile | 4.5V ~ 16.5V, ±5V | Selectable Address | ±30% | 30ppm/°C | Surface Mount | 16-TSSOP | 16-TSSOP (0.173", 4.40mm Width) | -40°C ~ 85°C | 60 | ||
964 In Stock | 1 : ¥52.54000 Tube | - | Tube | Active | Not Verified | Linear | Potentiometer | 1 | 256 | 20k | I2C | Volatile | 4.5V ~ 16.5V, ±5V | Selectable Address | ±30% | 30ppm/°C | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | -40°C ~ 85°C | 60 |