Digital Potentiometers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Taper | Configuration | Number of Circuits | Number of Taps | Resistance (Ohms) | Interface | Memory Type | Voltage - Supply | Features | Tolerance | Temperature Coefficient (Typ) | Mounting Type | Supplier Device Package | Package / Case | Operating Temperature | Resistance - Wiper (Ohms) (Typ) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,339 In Stock | 1 : ¥10.20000 Tube | - | Tube | Active | Not Verified | Linear | Potentiometer | 2 | 129 | 10k | I2C | Volatile | 1.8V ~ 5.5V | Selectable Address | ±20% | 150ppm/°C | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | -40°C ~ 125°C | 75 | ||
258 In Stock | 1 : ¥23.97000 Tube | - | Tube | Active | Not Verified | Linear | Potentiometer | 2 | 256 | 10k | SPI | Volatile | 2.7V ~ 5.5V | Cascade Pin | ±20% | 800ppm/°C | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | -40°C ~ 85°C | 73 |