Digital Potentiometers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Configuration
PotentiometerRheostat
Number of Taps
128256
Features
-Selectable Address
Tolerance
±20%±30%
Supplier Device Package
SC-70-6SOT-23-8
Package / Case
6-TSSOP, SC-88, SOT-363SOT-23-8
Resistance - Wiper (Ohms) (Typ)
50150
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Taper
Configuration
Number of Circuits
Number of Taps
Resistance (Ohms)
Interface
Memory Type
Voltage - Supply
Features
Tolerance
Temperature Coefficient (Typ)
Mounting Type
Supplier Device Package
Package / Case
Operating Temperature
Resistance - Wiper (Ohms) (Typ)
SC-70-6
AD5246BKSZ100-RL7
IC DGT POT 100KOHM 128TAP SC70-6
Analog Devices Inc.
4,102
In Stock
1 : ¥16.24000
Cut Tape (CT)
3,000 : ¥7.41850
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Linear
Rheostat
1
128
100k
I2C
Volatile
2.7V ~ 5.5V
-
±20%
45ppm/°C
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
-40°C ~ 125°C
150
SOT-23-8
AD5245BRJZ100-RL7
IC DGTL POT 100KOHM 256TAP SOT23
Analog Devices Inc.
14,011
In Stock
1 : ¥22.78000
Cut Tape (CT)
3,000 : ¥10.43227
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Linear
Potentiometer
1
256
100k
I2C
Volatile
2.7V ~ 5.5V
Selectable Address
±30%
45ppm/°C
Surface Mount
SOT-23-8
SOT-23-8
-40°C ~ 125°C
50
Showing
of 2

Digital Potentiometers


Digital potentiometers are a family of integrated circuit devices which provide an adjustable resistance similar to a traditional mechanical potentiometer or rheostat, but which are controlled by means of electronic signals rather than a mechanical input. Though relatively limited in the amount of electrical power that can be dissipated in their resistance, their ability to be electronically controlled facilitates miniaturization, automation, and remote control of signal-level analog circuits where mechanical potentiometers may have otherwise been used.