Digital Potentiometers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Taper | Configuration | Number of Circuits | Number of Taps | Resistance (Ohms) | Interface | Memory Type | Voltage - Supply | Features | Tolerance | Temperature Coefficient (Typ) | Mounting Type | Supplier Device Package | Package / Case | Operating Temperature | Resistance - Wiper (Ohms) (Typ) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,651 In Stock | 1 : ¥57.81000 Tube | - | Tube | Active | Not Verified | Linear | Potentiometer | 2 | 256 | 200k | I2C | Volatile | 4.5V ~ 16.5V, ±5V | Selectable Address | ±30% | 30ppm/°C | Surface Mount | 16-TSSOP | 16-TSSOP (0.173", 4.40mm Width) | -40°C ~ 85°C | 60 | ||
900 In Stock | 1 : ¥28.22000 Tube | - | Tube | Active | Not Verified | Linear | Potentiometer | 1 | 256 | 100k | I2C | Volatile | 2.7V ~ 5.5V, ±2.3V ~ 2.7V | Selectable Address | -30%, +50% | 30ppm/°C | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | -40°C ~ 105°C | 60 | ||
4,007 In Stock | 1 : ¥38.68000 Cut Tape (CT) 1,000 : ¥20.43522 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Linear | Potentiometer | 2 | 256 | 1M | I2C | Volatile | 2.7V ~ 5.5V, ±2.3V ~ 2.7V | Selectable Address | -30%, +50% | 30ppm/°C | Surface Mount | 16-TSSOP | 16-TSSOP (0.173", 4.40mm Width) | -40°C ~ 105°C | 60 |