Digital Potentiometers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Taper | Configuration | Number of Circuits | Number of Taps | Resistance (Ohms) | Interface | Memory Type | Voltage - Supply | Features | Tolerance | Temperature Coefficient (Typ) | Mounting Type | Supplier Device Package | Package / Case | Operating Temperature | Resistance - Wiper (Ohms) (Typ) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,060 In Stock | 1 : ¥17.00000 Tube | - | Tube | Active | Not Verified | Linear | Potentiometer | 1 | 256 | 10k | I2C | Volatile | 1.8V ~ 5.5V, 10V ~ 36V, ±5V ~ 18V | Mute, Selectable Address | ±20% | 100ppm/°C | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | -40°C ~ 125°C | 145 | ||
18,904 In Stock | 1 : ¥68.06000 Cut Tape (CT) 1,000 : ¥38.61958 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Linear | Potentiometer | 1 | 1024 | 20k | SPI | Volatile | 9V ~ 33V, ±9V ~ 16.5V | Cascade Pin | ±1% | 35ppm/°C | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | -40°C ~ 105°C | 60 | ||
334 In Stock | 1 : ¥16.42000 Tube | - | Tube | Active | Not Verified | Linear | Potentiometer | 1 | 256 | 5k | I2C | Volatile | 1.8V ~ 5.5V, 10V ~ 36V, ±5V ~ 18V | Mute, Selectable Address | ±20% | 100ppm/°C | Surface Mount | 20-VQFN (5x5) | 20-VQFN Exposed Pad | -40°C ~ 125°C | 145 | ||
13,714 In Stock | 1 : ¥26.85000 Cut Tape (CT) 1,500 : ¥14.16257 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Linear | Potentiometer | 1 | 256 | 10k | I2C, SPI | Non-Volatile | 2.3V ~ 5.5V, ±2.25V ~ 2.75V | Selectable Address | ±8% | 35ppm/°C | Surface Mount | 16-LFCSP (3x3) | 16-WFQFN Exposed Pad, CSP | -40°C ~ 125°C | 55 |