DS3502U+T&R

DigiKey Part Number
DS3502U+TR-ND - Tape & Reel (TR)
DS3502U+CT-ND - Cut Tape (CT)
DS3502U+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS3502U+T&R
Description
IC DGTL POT 10KOHM 128TAP 10UMAX
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 1 Circuit 128 Taps I2C Interface 10-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
DS3502U+T&R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
128
Resistance (Ohms)
10k
Interface
I2C
Memory Type
Non-Volatile
Voltage - Supply
2.5V ~ 5.5V, 4.5V ~ 15.5V
Features
Selectable Address
Tolerance
±20%
Temperature Coefficient (Typ)
±4ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
10-uMAX/uSOP
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Operating Temperature
-40°C ~ 100°C
Resistance - Wiper (Ohms) (Typ)
5000
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.90000¥15.90
10¥14.30800¥143.08
25¥13.50000¥337.50
100¥11.50040¥1,150.04
250¥10.79892¥2,699.73
500¥9.44910¥4,724.55
1,000¥7.82920¥7,829.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥7.28925¥21,867.75
6,000¥7.01929¥42,115.74
Manufacturers Standard Package