Digital Potentiometers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Taper | Configuration | Number of Circuits | Number of Taps | Resistance (Ohms) | Interface | Memory Type | Voltage - Supply | Features | Tolerance | Temperature Coefficient (Typ) | Mounting Type | Supplier Device Package | Package / Case | Operating Temperature | Resistance - Wiper (Ohms) (Typ) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,011 In Stock | 1 : ¥22.78000 Cut Tape (CT) 3,000 : ¥10.43227 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Linear | Potentiometer | 1 | 256 | 100k | I2C | Volatile | 2.7V ~ 5.5V | Selectable Address | ±30% | 45ppm/°C | Surface Mount | SOT-23-8 | SOT-23-8 | -40°C ~ 125°C | 50 | ||
6,246 In Stock | 1 : ¥40.98000 Cut Tape (CT) 1,500 : ¥21.63729 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Linear | Rheostat | 1 | 1024 | 10k | I2C | Non-Volatile | 2.7V ~ 5.5V, ±2.5V ~ 2.75V | Selectable Address | ±15% | 35ppm/°C | Surface Mount | 10-LFCSP-WD (3x3) | 10-VFDFN Exposed Pad, CSP | -40°C ~ 125°C | 35 |