Digital Potentiometers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Taper | Configuration | Number of Circuits | Number of Taps | Resistance (Ohms) | Interface | Memory Type | Voltage - Supply | Features | Tolerance | Temperature Coefficient (Typ) | Mounting Type | Supplier Device Package | Package / Case | Operating Temperature | Resistance - Wiper (Ohms) (Typ) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
42,151 In Stock | 1 : ¥5.78000 Cut Tape (CT) 3,000 : ¥4.50567 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Linear | Potentiometer | 1 | 128 | 10k | I2C | Volatile | 1.8V ~ 5.5V | - | ±20% | 150ppm/°C | Surface Mount | SC-70-6 | 6-TSSOP, SC-88, SOT-363 | -40°C ~ 125°C | 155 | ||
9,674 In Stock | 1 : ¥10.80000 Cut Tape (CT) 3,300 : ¥8.24621 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Linear | Potentiometer | 1 | 257 | 10k | SPI | Non-Volatile | 1.8V ~ 5.5V | - | ±20% | 150ppm/°C | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | -40°C ~ 125°C | 75 | |||
4,890 In Stock | 1 : ¥10.80000 Cut Tape (CT) 2,500 : ¥8.24622 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Linear | Potentiometer | 1 | 257 | 100k | I2C | Non-Volatile | 1.8V ~ 5.5V | Mute, Selectable Address | ±20% | 150ppm/°C | Surface Mount | 8-MSOP | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | -40°C ~ 125°C | 75 |