Digital Potentiometers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Configuration
PotentiometerRheostat
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Taper
Configuration
Number of Circuits
Number of Taps
Resistance (Ohms)
Interface
Memory Type
Voltage - Supply
Features
Tolerance
Temperature Coefficient (Typ)
Mounting Type
Supplier Device Package
Package / Case
Operating Temperature
Resistance - Wiper (Ohms) (Typ)
8-MSOP
MCP4531T-103E/MS
IC DGTL POT 10KOHM 129TAP 8MSOP
Microchip Technology
6,886
In Stock
1 : ¥7.48000
Cut Tape (CT)
2,500 : ¥5.78083
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Linear
Potentiometer
1
129
10k
I2C
Volatile
1.8V ~ 5.5V
Selectable Address
±20%
150ppm/°C
Surface Mount
8-MSOP
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
-40°C ~ 125°C
75
8-MSOP
MCP4532-103E/MS
IC DGTL POT 10KOHM 129TAP 8MSOP
Microchip Technology
0
In Stock
Check Lead Time
600 : ¥5.58267
Tube
-
Tube
Active
Not Verified
Linear
Rheostat
1
129
10k
I2C
Volatile
1.8V ~ 5.5V
Selectable Address
±20%
150ppm/°C
Surface Mount
8-MSOP
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
-40°C ~ 125°C
75
Showing
of 2

Digital Potentiometers


Digital potentiometers are a family of integrated circuit devices which provide an adjustable resistance similar to a traditional mechanical potentiometer or rheostat, but which are controlled by means of electronic signals rather than a mechanical input. Though relatively limited in the amount of electrical power that can be dissipated in their resistance, their ability to be electronically controlled facilitates miniaturization, automation, and remote control of signal-level analog circuits where mechanical potentiometers may have otherwise been used.