Digital Potentiometers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Taper | Configuration | Number of Circuits | Number of Taps | Resistance (Ohms) | Interface | Memory Type | Voltage - Supply | Features | Tolerance | Temperature Coefficient (Typ) | Mounting Type | Supplier Device Package | Package / Case | Operating Temperature | Resistance - Wiper (Ohms) (Typ) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
683 In Stock | 1 : ¥57.81000 Tube | - | Tube | Active | Not Verified | Linear | Potentiometer | 2 | 256 | 20k | SPI | Volatile | 4.5V ~ 16.5V, ±5V | Cascade Pin | ±30% | 35ppm/°C | Surface Mount | 16-TSSOP | 16-TSSOP (0.173", 4.40mm Width) | -40°C ~ 85°C | 60 | ||
3,813 In Stock | 1 : ¥50.75000 Cut Tape (CT) 1,500 : ¥26.80621 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Linear | Potentiometer | 2 | 256 | 10k | SPI | Non-Volatile | 2.3V ~ 5.5V, ±2.25V ~ 2.75V | Cascade Pin | ±8% | 35ppm/°C | Surface Mount | 16-LFCSP (3x3) | 16-WFQFN Exposed Pad, CSP | -40°C ~ 125°C | 55 |