Digital Potentiometers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Taper
Configuration
Number of Circuits
Number of Taps
Resistance (Ohms)
Interface
Memory Type
Voltage - Supply
Features
Tolerance
Temperature Coefficient (Typ)
Mounting Type
Supplier Device Package
Package / Case
Operating Temperature
Resistance - Wiper (Ohms) (Typ)
10-TDFN-Exposed-Pad
ISL22317WFRTZ
IC DGTL POT 10KOHM 128TAP 10TDFN
Renesas Electronics Corporation
3,725
In Stock
5,800
Factory
1 : ¥26.35000
Tube
Tube
Active
Not Verified
Linear
Potentiometer
1
128
10k
I2C
Non-Volatile
2.7V ~ 5.5V
Selectable Address
±4%
±10ppm/°C
Surface Mount
10-TDFN-EP (3x3)
10-WFDFN Exposed Pad
-40°C ~ 125°C
70
10-TDFN-Exposed-Pad
ISL22317WFRTZ-TK
IC DGTL POT 10KOHM 128TAP 10TDFN
Renesas Electronics Corporation
2,048
In Stock
1 : ¥26.35000
Cut Tape (CT)
1,000 : ¥13.94404
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Linear
Potentiometer
1
128
10k
I2C
Non-Volatile
2.7V ~ 5.5V
Selectable Address
±4%
±10ppm/°C
Surface Mount
10-TDFN-EP (3x3)
10-WFDFN Exposed Pad
-40°C ~ 125°C
70
Showing
of 2

Digital Potentiometers


Digital potentiometers are a family of integrated circuit devices which provide an adjustable resistance similar to a traditional mechanical potentiometer or rheostat, but which are controlled by means of electronic signals rather than a mechanical input. Though relatively limited in the amount of electrical power that can be dissipated in their resistance, their ability to be electronically controlled facilitates miniaturization, automation, and remote control of signal-level analog circuits where mechanical potentiometers may have otherwise been used.