Digital Potentiometers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Taper | Configuration | Number of Circuits | Number of Taps | Resistance (Ohms) | Interface | Memory Type | Voltage - Supply | Features | Tolerance | Temperature Coefficient (Typ) | Mounting Type | Supplier Device Package | Package / Case | Operating Temperature | Resistance - Wiper (Ohms) (Typ) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,517 In Stock 13,824 Factory | 1 : ¥56.02000 Tube | - | Tube | Active | Not Verified | Linear | Potentiometer | 1 | 1024 | 10k | SPI, Up/Down (U/D, INC, CS) | Non-Volatile | 2.7V ~ 5.25V, ±2.5V ~ 5.25V | - | ±25% | 35ppm/°C | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | -40°C ~ 85°C | 50 | ||
9,292 In Stock 576 Factory | 1 : ¥56.62000 Tube | - | Tube | Active | Not Verified | Linear | Rheostat | 1 | 1024 | 10k | SPI, Up/Down (U/D, INC, CS) | Non-Volatile | 2.7V ~ 5.25V, ±2.5V ~ 5.25V | - | ±25% | 35ppm/°C | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | -40°C ~ 85°C | 50 |