Digital Potentiometers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Taper | Configuration | Number of Circuits | Number of Taps | Resistance (Ohms) | Interface | Memory Type | Voltage - Supply | Features | Tolerance | Temperature Coefficient (Typ) | Mounting Type | Supplier Device Package | Package / Case | Operating Temperature | Resistance - Wiper (Ohms) (Typ) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
871 In Stock | 1 : ¥43.27000 Tube | - | Tube | Active | Not Verified | Linear | Rheostat | 1 | 1024 | 10k | SPI | Non-Volatile | 2.7V ~ 5.5V, ±2.5V ~ 2.75V | Cascade Pin | ±15% | 35ppm/°C | Surface Mount | 10-MSOP | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | -40°C ~ 125°C | 35 | ||
2,948 In Stock | 1 : ¥48.88000 Tube | - | Tube | Active | Not Verified | Linear | Rheostat | 1 | 1024 | 100k | SPI | Non-Volatile | 2.7V ~ 5.5V, ±2.5V ~ 2.75V | Cascade Pin | ±1% | 5ppm/°C | Surface Mount | 10-MSOP | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | -40°C ~ 125°C | 35 |