DS3502U+T&R | |
---|---|
DigiKey Part Number | DS3502U+TR-ND - Tape & Reel (TR) DS3502U+CT-ND - Cut Tape (CT) DS3502U+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS3502U+T&R |
Description | IC DGTL POT 10KOHM 128TAP 10UMAX |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 128 Taps I2C Interface 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS3502U+T&R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 128 | |
Resistance (Ohms) | 10k | |
Interface | I2C | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.5V ~ 5.5V, 4.5V ~ 15.5V | |
Features | Selectable Address | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | ±4ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-uMAX/uSOP | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Operating Temperature | -40°C ~ 100°C | |
Resistance - Wiper (Ohms) (Typ) | 5000 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.90000 | ¥15.90 |
10 | ¥14.30800 | ¥143.08 |
25 | ¥13.50000 | ¥337.50 |
100 | ¥11.50040 | ¥1,150.04 |
250 | ¥10.79892 | ¥2,699.73 |
500 | ¥9.44910 | ¥4,724.55 |
1,000 | ¥7.82920 | ¥7,829.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.28925 | ¥21,867.75 |
6,000 | ¥7.01929 | ¥42,115.74 |