Analog to Digital Converters (ADC)

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Bits
Sampling Rate (Per Second)
Number of Inputs
Input Type
Data Interface
Configuration
Ratio - S/H:ADC
Number of A/D Converters
Architecture
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
16-LFCSP
AD7383BCPZ-RL7
IC ADC 16BIT SAR 16LFCSP
Analog Devices Inc.
1,435
In Stock
1 : ¥255.38000
Cut Tape (CT)
1,500 : ¥172.00795
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
16
4M
2
Pseudo-Differential
SPI
ADC
0:2
2
SAR
External, Internal
3V ~ 3.6V
1.65V ~ 3.6V
Simultaneous Sampling
-40°C ~ 125°C
16-WFQFN Exposed Pad, CSP
16-LFCSP (3x3)
Surface Mount
16-LFCSP
AD7383BCPZ-RL
IC ADC 16BIT SAR 16LFCSP
Analog Devices Inc.
0
In Stock
Check Lead Time
5,000 : ¥158.14136
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
16
4M
2
Pseudo-Differential
SPI
ADC
0:2
2
SAR
External, Internal
3V ~ 3.6V
1.65V ~ 3.6V
Simultaneous Sampling
-40°C ~ 125°C
16-WFQFN Exposed Pad, CSP
16-LFCSP (3x3)
Surface Mount
Showing
of 2

Analog to Digital Converters (ADC)


Analog-to-digital converters (ADC, A/D, or A-to-D) sample an analog signal, such as a sound picked up by a microphone or the output of a sensor, into a digital signal. Typically, the digital output is a two's complement binary number that is proportional to the input. Input types may be differential, pseudo differential or single-ended. ADCs are selected by number of bits, sampling rate, number of inputs, interface, number of converters, and the architecture such as adaptive delta, dual slope, folding, pipelined, SAR, Sigma-Delta or two-step.