Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,103 In Stock | 1 : ¥20.91000 Cut Tape (CT) 3,000 : ¥13.91012 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 | 32k | 2 | Differential | Serial, SPI | PGA-ADC | 0:2 | 2 | Sigma-Delta | Internal | 2.4V ~ 3.6V | 1.65V ~ 3.6V | PGA, Simultaneous Sampling | -40°C ~ 125°C | 20-WFQFN Exposed Pad | 20-WQFN (3x3) | Surface Mount | ||
3,696 In Stock | 1 : ¥49.56000 Cut Tape (CT) 3,000 : ¥24.87207 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 | 32k | 4 | Differential | Serial, SPI | PGA-ADC | 0:4 | 4 | Sigma-Delta | Internal | 2.4V ~ 3.6V | 1.65V ~ 3.6V | PGA, Simultaneous Sampling | -40°C ~ 125°C | 20-WFQFN Exposed Pad | 20-WQFN (3x3) | Surface Mount | ||
491 In Stock | 1 : ¥35.71000 Cut Tape (CT) 250 : ¥24.95448 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 | 32k | 2 | Differential | Serial, SPI | PGA-ADC | 0:2 | 2 | Sigma-Delta | Internal | 2.4V ~ 3.6V | 1.65V ~ 3.6V | PGA, Simultaneous Sampling | -40°C ~ 125°C | 20-WFQFN Exposed Pad | 20-WQFN (3x3) | Surface Mount | ||
0 In Stock Check Lead Time | 1 : ¥45.24000 Cut Tape (CT) 250 : ¥31.58508 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 | 64k | 3 | Differential | Serial, SPI | PGA-ADC | 0:3 | 3 | Sigma-Delta | Internal | 2.4V ~ 3.6V | 1.65V ~ 3.6V | PGA, Simultaneous Sampling | -40°C ~ 125°C | 20-WFQFN Exposed Pad | 20-WQFN (3x3) | Surface Mount |