Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,899 In Stock | 1 : ¥56.19000 Cut Tape (CT) 3,000 : ¥30.69577 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 | - | 8 | Single Ended | I2C | MUX-ADC | 0:1 | 1 | SAR | External | 2.35V ~ 5.5V | 1.65V ~ 5.5V | Internal Oscillator | -40°C ~ 85°C | 16-WFQFN Exposed Pad | 16-WQFN (3x3) | Surface Mount | ||
444 In Stock | 1 : ¥387.32000 Tray | - | Tray | Active | 24 | 256k | 8 | Differential, Pseudo-Differential | SPI, DSP | ADC | - | 8 | Sigma-Delta | External | 2V ~ 5.5V | 2V ~ 3.6V | Simultaneous Sampling | -40°C ~ 105°C | 64-LQFP | 64-LQFP (10x10) | Surface Mount | ||
2,245 In Stock | 1 : ¥205.81000 Tube | - | Tube | Active | 16 | 5M | 2 | Differential, Pseudo-Differential | LVDS - Serial, Serial | S/H-ADC | 1:1 | 2 | SAR | External, Internal | 3.13V ~ 3.47V, 5V | 1.71V ~ 2.63V | Simultaneous Sampling | -40°C ~ 85°C | 28-WFQFN Exposed Pad | 28-QFN (4x5) | Surface Mount |