AD7999WYRJZ-1RL

DigiKey Part Number
505-AD7999WYRJZ-1RLTR-ND - Tape & Reel (TR)
505-AD7999WYRJZ-1RLCT-ND - Cut Tape (CT)
505-AD7999WYRJZ-1RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7999WYRJZ-1RL
Description
IC ADC 8BIT SAR SOT23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 3, 4 Input 1 SAR SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
AD7999WYRJZ-1RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
8
Sampling Rate (Per Second)
140k
Number of Inputs
3, 4
Input Type
Single Ended
Data Interface
I2C
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
SOT-23-8
Supplier Device Package
SOT-23-8
Mounting Type
Surface Mount
Grade
Automotive
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥48.46000¥48.46
10¥43.52600¥435.26
25¥41.14920¥1,028.73
100¥35.66260¥3,566.26
250¥33.83416¥8,458.54
500¥30.35920¥15,179.60
1,000¥25.60413¥25,604.13
2,500¥24.32392¥60,809.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥22.63449¥226,344.90
Manufacturers Standard Package