Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,811 In Stock | 1 : ¥11.99000 Cut Tape (CT) 3,000 : ¥9.09636 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 | 22.3k | 1 | Single Ended | I2C | S/H-ADC | 1:1 | 1 | SAR | Supply | 2.7V ~ 5.5V | 2.7V ~ 5.5V | - | -40°C ~ 125°C | SC-74A, SOT-753 | SOT-23-5 | Surface Mount | ||
4,327 In Stock | 1 : ¥172.57000 Cut Tape (CT) 1,500 : ¥101.69580 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 | 1M | 1 | Pseudo-Differential | DSP, MICROWIRE™, QSPI™, and SPI™ | ADC | 0:1 | 1 | SAR | External | 1.71V ~ 1.89V | 1.71V ~ 1.89V | - | -40°C ~ 125°C | 10-VFDFN Exposed Pad, CSP | 10-LFCSP-WD (3x3) | Surface Mount |