Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
438 In Stock | 1 : ¥173.25000 Tube | - | Tube | Active | 16 | 500k | 8 | Differential, Single Ended | SPI | PGA-MUX-S/H-ADC | 1:1 | 1 | SAR | External, Internal | 5V | 1.65V ~ 5.25V | PGA | -40°C ~ 125°C | 38-TFSOP (0.173", 4.40mm Width) | 38-TSSOP | Surface Mount | ||
0 In Stock Check Lead Time | 1 : ¥198.33000 Tube | - | Tube | Active | 14 | 400k | 1 | Differential | SPI | S/H-ADC | 1:1 | 1 | SAR | External, Internal | ±5V, 5V | ±5V, 5V | - | -40°C ~ 85°C | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP | Surface Mount |