Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
68 In Stock | 1 : ¥139.76000 Tube | - | Tube | Active | 12 | 300k | 16 | Single Ended | SPI | S/H-ADC | 1:1 | 1 | SAR | External, Internal | 5V | 5V | - | -40°C ~ 85°C | 24-SSOP (0.154", 3.90mm Width) | 24-QSOP | Surface Mount | ||
146 In Stock 2,590 Factory | 1 : ¥197.23000 Tube | - | Tube | Active | 16 | 115k | 2, 4 | Differential, Single Ended | SPI | MUX-PGA-S/H-ADC | 1:1 | 1 | SAR | External, Internal | 5V | 5V | PGA | -40°C ~ 85°C | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | Surface Mount |