Analog to Digital Converters (ADC)

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Bits
1624
Sampling Rate (Per Second)
470780
Number of Inputs
68
Data Interface
SPISPI, DSP
Configuration
MUX-ADCMUX-PGA-ADC
Voltage - Supply, Analog
2.7V ~ 3.3V, 5V2.7V ~ 5.25V
Features
PGAPGA, Temperature Sensor
Operating Temperature
-40°C ~ 105°C-40°C ~ 85°C
Package / Case
24-TSSOP (0.173", 4.40mm Width)48-TQFP
Supplier Device Package
24-TSSOP48-TQFP (7x7)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Bits
Sampling Rate (Per Second)
Number of Inputs
Input Type
Data Interface
Configuration
Ratio - S/H:ADC
Number of A/D Converters
Architecture
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
48-TQFP-PFB
ADS1218Y/250
IC ADC 24BIT SIGMA-DELTA 48TQFP
Texas Instruments
238
In Stock
1 : ¥189.40000
Cut Tape (CT)
250 : ¥104.04680
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
24
780
8
Differential
SPI
MUX-PGA-ADC
-
1
Sigma-Delta
External, Internal
2.7V ~ 3.3V, 5V
2.7V ~ 5.25V
PGA
-40°C ~ 85°C
48-TQFP
48-TQFP (7x7)
Surface Mount
24 SOIC
AD7795BRUZ-REEL
IC ADC 16BIT SIGMA-DELTA 24TSSOP
Analog Devices Inc.
6,654
In Stock
1 : ¥110.34000
Cut Tape (CT)
2,500 : ¥67.25806
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
16
470
6
Differential
SPI, DSP
MUX-ADC
-
1
Sigma-Delta
External, Internal
2.7V ~ 5.25V
2.7V ~ 5.25V
PGA, Temperature Sensor
-40°C ~ 105°C
24-TSSOP (0.173", 4.40mm Width)
24-TSSOP
Surface Mount
Showing
of 2

Analog to Digital Converters (ADC)


Analog-to-digital converters (ADC, A/D, or A-to-D) sample an analog signal, such as a sound picked up by a microphone or the output of a sensor, into a digital signal. Typically, the digital output is a two's complement binary number that is proportional to the input. Input types may be differential, pseudo differential or single-ended. ADCs are selected by number of bits, sampling rate, number of inputs, interface, number of converters, and the architecture such as adaptive delta, dual slope, folding, pipelined, SAR, Sigma-Delta or two-step.