Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,653 In Stock | 1 : ¥30.01000 Cut Tape (CT) 2,500 : ¥15.07398 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 | 3.3k | 2, 4 | Differential, Single Ended | SPI | MUX-PGA-ADC | - | 1 | Sigma-Delta | Internal | 2V ~ 5.5V | 2V ~ 5.5V | PGA, Temperature Sensor | -40°C ~ 125°C | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-VSSOP | Surface Mount | ||
5,142 In Stock | 1 : ¥52.54000 Cut Tape (CT) 3,000 : ¥27.29304 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 | 1M | 8 | Single Ended | SPI | MUX-S/H-ADC | 1:1 | 1 | SAR | External, Internal | 2.7V ~ 5.25V | 1.65V ~ 5.25V | Temperature Sensor | -40°C ~ 125°C | 24-VFQFN Exposed Pad | 24-VQFN (4x4) | Surface Mount |