Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,194 In Stock 5,000 Factory | 1 : ¥92.83000 Cut Tape (CT) 2,500 : ¥56.60042 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 | 3M | 2 | Single Ended | SPI | MUX-S/H-ADC | 1:1 | 1 | SAR | External | 2.2V ~ 3.6V | 2.2V ~ 3.6V | - | -40°C ~ 125°C | 10-WFDFN Exposed Pad | 10-TDFN (3x3) | Surface Mount | ||
57 In Stock | 1 : ¥1,878.60000 Tube | - | Tube | Active | 14 | 250M | 2 | Differential | JESD204B | S/H-ADC | 1:1 | 2 | Pipelined | External, Internal | 1.7V ~ 1.9V | 1.7V ~ 1.9V | Simultaneous Sampling | -40°C ~ 85°C | 48-WFQFN Exposed Pad | 48-QFN (7x7) | Surface Mount |