Analog to Digital Converters (ADC)

Results: 2
Manufacturer
Microchip TechnologyTexas Instruments
Number of Bits
1012
Sampling Rate (Per Second)
66k200k
Number of Inputs
4, 811
Input Type
Pseudo-Differential, Single EndedSingle Ended
Voltage - Supply, Analog
2.7V ~ 5.5V5V
Voltage - Supply, Digital
2.7V ~ 5.5V5V
Operating Temperature
-40°C ~ 85°C0°C ~ 70°C
Package / Case
16-DIP (0.300", 7.62mm)20-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP20-PDIP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Bits
Sampling Rate (Per Second)
Number of Inputs
Input Type
Data Interface
Configuration
Ratio - S/H:ADC
Number of A/D Converters
Architecture
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
16-DIP SOT38-1
MCP3008-I/P
IC ADC 10BIT SAR 16DIP
Microchip Technology
2,590
In Stock
1 : ¥26.52000
Tube
-
Tube
Active
10
200k
4, 8
Pseudo-Differential, Single Ended
SPI
MUX-S/H-ADC
1:1
1
SAR
External
2.7V ~ 5.5V
2.7V ~ 5.5V
-
-40°C ~ 85°C
16-DIP (0.300", 7.62mm)
16-PDIP
Through Hole
20-DIP,R-PDIP-Txx
TLC2543CN
IC ADC 12BIT SAR 20DIP
Texas Instruments
0
In Stock
Check Lead Time
80 : ¥106.27488
Tube
-
Tube
Active
12
66k
11
Single Ended
SPI
MUX-S/H-ADC
1:1
1
SAR
External
5V
5V
-
0°C ~ 70°C
20-DIP (0.300", 7.62mm)
20-PDIP
Through Hole
Showing
of 2

Analog to Digital Converters (ADC)


Analog-to-digital converters (ADC, A/D, or A-to-D) sample an analog signal, such as a sound picked up by a microphone or the output of a sensor, into a digital signal. Typically, the digital output is a two's complement binary number that is proportional to the input. Input types may be differential, pseudo differential or single-ended. ADCs are selected by number of bits, sampling rate, number of inputs, interface, number of converters, and the architecture such as adaptive delta, dual slope, folding, pipelined, SAR, Sigma-Delta or two-step.