NAU7802SGI

DigiKey Part Number
NAU7802SGI-ND
Manufacturer
Manufacturer Product Number
NAU7802SGI
Description
IC ADC 24BIT SIGMA-DELTA 16SOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 16-SOP
Datasheet
 Datasheet
EDA/CAD Models
NAU7802SGI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nuvoton Technology Corporation
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
24
Sampling Rate (Per Second)
80
Number of Inputs
2
Input Type
Differential, Single Ended
Data Interface
I2C
Configuration
MUX-PGA-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
PGA, Temperature Sensor
Operating Temperature
-40°C ~ 85°C
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOP
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.71000¥14.71
10¥13.19300¥131.93
48¥12.45021¥597.61
144¥10.60715¥1,527.43
288¥9.95955¥2,868.35
528¥8.71464¥4,601.33
1,008¥7.22073¥7,278.50
2,544¥6.72271¥17,102.57
5,040¥6.47372¥32,627.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.