Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,587 In Stock | 1 : ¥31.62000 Cut Tape (CT) 3,300 : ¥24.14353 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 18 | 3.75 | 2 | Differential | I2C | MUX-PGA-ADC | - | 1 | Sigma-Delta | Internal | 2.7V ~ 5.5V | 2.7V ~ 5.5V | PGA | -40°C ~ 125°C | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | Surface Mount | ||
3,837 In Stock | 1 : ¥34.43000 Tube | - | Tube | Active | 18 | 3.75 | 2 | Differential | I2C | MUX-PGA-ADC | - | 1 | Sigma-Delta | Internal | 2.7V ~ 5.5V | 2.7V ~ 5.5V | PGA, Selectable Address | -40°C ~ 125°C | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | Surface Mount |