Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,902 In Stock | 1 : ¥24.99000 Cut Tape (CT) 3,000 : ¥12.56165 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 | 100k | 4 | Single Ended | I2C | MUX-ADC | - | 1 | SAR | Supply | 2.2V ~ 5.5V | 1.65V ~ 5.5V | - | -40°C ~ 85°C | 16-WFQFN Exposed Pad | 16-WQFN (3x3) | Surface Mount | |||
2,476 In Stock | 1 : ¥30.01000 Cut Tape (CT) 250 : ¥20.96740 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 | 100k | 4 | Single Ended | I2C | MUX-ADC | - | 1 | SAR | Supply | 2.2V ~ 5.5V | 1.65V ~ 5.5V | - | -40°C ~ 85°C | 16-WFQFN Exposed Pad | 16-WQFN (3x3) | Surface Mount |