Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,839 In Stock | 1 : ¥47.35000 Cut Tape (CT) 2,500 : ¥23.74699 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 | 860 | 2, 4 | Differential, Single Ended | I2C | MUX-PGA-ADC | - | 1 | Sigma-Delta | Internal | 2V ~ 5.5V | 2V ~ 5.5V | PGA, Selectable Address | -40°C ~ 125°C | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-VSSOP | Surface Mount | ||
173 In Stock | 1 : ¥540.08000 Tube | - | Tube | Active | 16 | 100k | 1 | Single Ended | SPI | ADC | - | 1 | SAR | External, Internal | 5V | 5V | - | -40°C ~ 85°C | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | Surface Mount |