Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
118 In Stock | 1 : ¥154.13000 Tray | - | Tray | Active | 16 | 500k | 8 | Single Ended | SPI | MUX-ADC | 0:1 | 1 | SAR | External | 1.71V ~ 1.89V, 3.15V ~ 5.5V | 1.71V ~ 1.89V | - | -40°C ~ 125°C | 24-WFQFN Exposed Pad, CSP | 24-LFCSP (4x4) | Surface Mount | ||
2,035 In Stock | 1 : ¥169.00000 Tray | Tray | Active | 16 | 500k | 8 | Differential, Pseudo-Differential, Single Ended | SPI, DSP | MUX-S/H-ADC | 1:1 | 1 | SAR | External, Internal | 5V | 5V | Temperature Sensor | -40°C ~ 85°C | 20-WFQFN Exposed Pad, CSP | 20-LFCSP (4x4) | Surface Mount | |||
636 In Stock | 1 : ¥194.51000 Tray | - | Tray | Active | 24 | 32k | 8 | Differential, Single Ended | SPI | MUX-PGA-ADC | - | 8 | Sigma-Delta | External, Internal | ±1.65V, 2.2V ~ 3.6V | 1.8V ~ 3.6V | Simultaneous Sampling | -40°C ~ 125°C | 64-WFQFN Exposed Pad, CSP | 64-LFCSP (9x9) | Surface Mount | ||
1,076 In Stock | 1 : ¥255.38000 Cut Tape (CT) 500 : ¥182.59304 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14 | 4.2M | 2 | Differential | SPI, DSP | S/H-ADC | 1:1 | 2 | SAR | External, Internal | 2.25V ~ 2.75V | 2.25V ~ 2.75V | Simultaneous Sampling | -40°C ~ 85°C | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | Surface Mount | ||
3,109 In Stock | 1 : ¥235.14000 Tray | Tray | Active | 14 | 1M | 1 | Differential | SPI, Parallel, DSP | S/H-ADC | 1:1 | 1 | SAR | External, Internal | 5V | 5V | - | -40°C ~ 85°C | 48-LQFP | 48-LQFP (7x7) | Surface Mount | |||
407 In Stock 1,184 Factory | 1 : ¥293.29000 Tube | - | Tube | Active | 16 | 250k | 8 | Single Ended | Parallel | S/H-ADC | 1:1 | 8 | SAR | External, Internal | 5V | 2.7V ~ 5.25V | Simultaneous Sampling | -40°C ~ 85°C | 56-WFQFN Exposed Pad | 56-TQFN (8x8) | Surface Mount | ||
128 In Stock | 1 : ¥333.67000 Tube | Tube | Active | 18 | 400k | 4 | Differential | LVDS - Serial, SPI | S/H-MUX-ADC | 1:1 | 4 | SAR | External, Internal | 5V | 5V | Simultaneous Sampling | 0°C ~ 70°C | 32-WFQFN Exposed Pad | 32-QFN (5x5) | Surface Mount | |||
38 In Stock | 1 : ¥483.12000 Tray | Tray | Active | 18 | 800k | 8 | Differential | LVDS - Serial | MUX-ADC | 0:1 | 1 | SAR | External, Internal | 7.5V ~ 38V | 4.75V ~ 5.25V | Simultaneous Sampling | -40°C ~ 125°C | 48-LQFP | 48-LQFP (7x7) | Surface Mount | |||
71 In Stock | 1 : ¥307.66000 Tube | - | Tube | Active | 16 | 2M | 1 | Differential | SPI | S/H-ADC | 1:1 | 1 | SAR | External | 1.71V ~ 5.25V | 1.71V ~ 5.25V | - | 0°C ~ 70°C | 16-WFDFN Exposed Pad | 16-DFN (4x3) | Surface Mount |