ADS114S08BIPBSR

DigiKey Part Number
296-50714-2-ND - Tape & Reel (TR)
296-50714-1-ND - Cut Tape (CT)
296-50714-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS114S08BIPBSR
Description
IC ADC 16BIT SIGMA-DELTA 32TQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 12 Input 1 Sigma-Delta 32-TQFP (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADS114S08BIPBSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
4k
Number of Inputs
12
Input Type
Differential, Pseudo-Differential, Single Ended
Data Interface
SPI
Configuration
MUX-PGA-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External, Internal
Voltage - Supply, Analog
±2.5V, 2.7V ~ 5.25V
Voltage - Supply, Digital
2.7V ~ 3.6V
Features
PGA, Temperature Sensor
Operating Temperature
-40°C ~ 125°C
Package / Case
32-TQFP
Supplier Device Package
32-TQFP (5x5)
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥68.52000¥68.52
10¥61.88000¥618.80
25¥59.00520¥1,475.13
100¥51.23260¥5,123.26
250¥48.93028¥12,232.57
500¥44.61302¥22,306.51
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥38.85651¥38,856.51
2,000¥37.41734¥74,834.68
Manufacturers Standard Package