Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13 In Stock | 1 : ¥3,726.43000 Tray | - | Tray | Active | 16 | 2G | 16 | Differential | JESD204B, Serial, SPI | ADC | 0:16 | 16 | Sigma-Delta | - | 0.95V ~ 1.05V, 1.7V ~ 1.9V | 0.95V ~ 1.05V, 1.7V ~ 1.9V | Temperature Sensor | -40°C ~ 115°C | 100-LFBGA, CSPBGA | 100-CSPBGA (9x9) | Surface Mount | ||
3,000 In Stock | 3,000 : ¥60.33444 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 16 | 500k | 8 | Pseudo-Differential, Single Ended | SPI | MUX-S/H-ADC | 1:1 | 1 | SAR | External | 2.7V ~ 3.6V, 5V | 1.65V ~ 5.5V | - | -40°C ~ 85°C | 24-VFQFN Exposed Pad | 24-VQFN (4x4) | Surface Mount |