Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,037 In Stock | 1 : ¥77.70000 Cut Tape (CT) 3,000 : ¥65.13764 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 | 1M | 1 | Single Ended | SPI, DSP | S/H-ADC | 1:1 | 1 | SAR | Supply | 2.35V ~ 5.25V | 2.35V ~ 5.25V | - | -40°C ~ 85°C | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | Surface Mount | ||
4,682 In Stock | 1 : ¥97.33000 Cut Tape (CT) 3,000 : ¥59.34534 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 | 1M | 1 | Single Ended | SPI, DSP | S/H-ADC | 1:1 | 1 | SAR | Supply | 2.35V ~ 5.25V | 2.35V ~ 5.25V | - | -40°C ~ 85°C | SOT-23-6 | SOT-23-6 | Surface Mount | ||
2,985 In Stock | 1 : ¥41.40000 Cut Tape (CT) 3,000 : ¥19.98353 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 | 1M | 1 | Single Ended | SPI | S/H-ADC | 1:1 | 1 | SAR | Supply | 2.35V ~ 5.25V | 2.35V ~ 5.25V | - | -40°C ~ 125°C | SOT-23-6 | SOT-23-6 | Surface Mount |