Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,900 In Stock | 1 : ¥24.99000 Cut Tape (CT) 3,000 : ¥12.56165 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 | 100k | 4 | Single Ended | I2C | MUX-ADC | - | 1 | SAR | Supply | 2.2V ~ 5.5V | 1.65V ~ 5.5V | - | -40°C ~ 85°C | 16-WFQFN Exposed Pad | 16-WQFN (3x3) | Surface Mount | |||
3,277 In Stock | 1 : ¥133.21000 Tube | Tube | Active | 16 | 100k | 1 | Pseudo-Differential | SPI, DSP | S/H-ADC | 1:1 | 1 | SAR | External | 2.375V ~ 2.625V | 2.375V ~ 2.625V | - | -40°C ~ 125°C | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | Surface Mount | |||
1,158 In Stock 46,077 Marketplace | 1 : ¥138.23000 Cut Tape (CT) 250 : ¥102.03740 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | 16 | 100k | 1 | Pseudo-Differential, Single Ended | SPI | S/H-ADC | 1:1 | 1 | SAR | External | 2.7V ~ 3.6V, 5V | 2.7V ~ 3.6V, 5V | - | -40°C ~ 85°C | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | Surface Mount | |||
1,534 In Stock | 1 : ¥167.22000 Cut Tape (CT) 1,000 : ¥112.62556 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 | 100k | 1 | Pseudo-Differential | SPI, DSP | S/H-ADC | 1:1 | 1 | SAR | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | - | -40°C ~ 85°C | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | Surface Mount | |||
260 In Stock | 1 : ¥620.16000 Tray | Tray | Active | 16 | 3M | 1 | Differential | SPI, Parallel, DSP | S/H-ADC | 1:1 | 1 | SAR | External, Internal | 2.37V ~ 2.63V | 2.37V ~ 2.63V | - | -40°C ~ 85°C | 48-LQFP | 48-LQFP (7x7) | Surface Mount | |||
863 In Stock | 1 : ¥183.80000 Cut Tape (CT) 1,000 : ¥98.18905 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 | 100k | 1 | Differential | SPI, DSP | S/H-ADC | 1:1 | 1 | SAR | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | - | -40°C ~ 85°C | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | Surface Mount |