Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,091 In Stock | 1 : ¥163.56000 Cut Tape (CT) 250 : ¥120.73596 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 | 30k | 4, 8 | Differential, Single Ended | SPI | MUX-PGA-ADC | - | 1 | Sigma-Delta | External | 5V | 1.8V ~ 3.6V | PGA | -40°C ~ 85°C | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP | Surface Mount | ||
1,511 In Stock | 1 : ¥286.49000 Tube | - | Tube | Active | 18 | 2M | 1 | Differential | DSP, MICROWIRE™, QSPI™, and SPI™ | - | - | 1 | SAR | External | 1.71V ~ 1.89V | 1.71V ~ 5.5V | - | -40°C ~ 125°C | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | Surface Mount | ||
60 In Stock | 1 : ¥315.48000 Tray | - | Tray | Active | 12 | 40M | 2 | Differential, Single Ended | Parallel | S/H-ADC | 1:1 | 2 | Pipelined | External, Internal | 2.7V ~ 3.6V | 2.25V ~ 3.6V | Simultaneous Sampling | -40°C ~ 85°C | 64-LQFP | 64-LQFP (7x7) | Surface Mount |