Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
606 In Stock | 1 : ¥148.94000 Tube | Tube | Active | 12 | 1M | 4, 7, 8 | Differential, Pseudo-Differential, Single Ended | SPI, DSP | MUX-S/H-ADC | 1:1 | 1 | SAR | External, Internal | ±12V ~ 16.5V | 2.7V ~ 5.25V | Temperature Sensor, True Bipolar | -40°C ~ 85°C | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | Surface Mount | |||
223 In Stock | 1 : ¥104.91000 Tube | - | Tube | Active | 8 | 80M | 1 | Single Ended | Parallel | S/H-ADC | 1:1 | 1 | Pipelined | Internal | 5V | 5V | - | -40°C ~ 85°C | 20-SSOP (0.209", 5.30mm Width) | 20-SSOP | Surface Mount | ||
3,588 In Stock | 1 : ¥106.35000 Cut Tape (CT) 500 : ¥73.45528 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 | 2M | 6, 12 | Differential, Pseudo-Differential, Single Ended | SPI, DSP | MUX-S/H-ADC | 1:1 | 2 | SAR | External, Internal | 2.7V ~ 5.25V | 2.7V ~ 5.25V | Simultaneous Sampling | -40°C ~ 125°C | 32-TQFP | 32-TQFP (7x7) | Surface Mount |