Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,545 In Stock | 1 : ¥38.26000 Cut Tape (CT) 500 : ¥23.94520 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 | 30 | 1 | Single Ended | SPI | ADC | - | 1 | Sigma-Delta | Supply | 2.7V ~ 5.5V | 2.7V ~ 5.5V | - | -40°C ~ 85°C | 6-WFDFN Exposed Pad | 6-DFN (2x2) | Surface Mount | ||
4,283 In Stock | 1 : ¥262.86000 Cut Tape (CT) 750 : ¥168.21425 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 | 250k | 8, 16 | Differential, Pseudo-Differential, Single Ended | SPI, DSP | MUX-ADC | - | 1 | Sigma-Delta | External, Internal | 2V ~ 5.5V | 2V ~ 5.5V | Temperature Sensor | -40°C ~ 105°C | 40-WFQFN Exposed Pad, CSP | 40-LFCSP-WQ (6x6) | Surface Mount | ||
15,434 In Stock | 1 : ¥21.76000 Cut Tape (CT) 3,000 : ¥9.96861 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 | 1M | 1 | Single Ended | MICROWIRE™, QSPI™, Serial, SPI™ | S/H-ADC | 1:1 | 1 | SAR | Supply | 2.7V ~ 5.25V | 2.7V ~ 5.25V | - | -40°C ~ 85°C | SOT-23-6 | 6-SSOP | Surface Mount | ||
13,122 In Stock | 1 : ¥82.97000 Cut Tape (CT) 1,000 : ¥47.06112 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 | 200k | 8 | Single Ended | SPI, DSP | MUX-S/H-ADC | 1:1 | 1 | SAR | External | 2.7V ~ 5.25V | 2.7V ~ 5.25V | - | -40°C ~ 85°C | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | Surface Mount | ||
2,401 In Stock 30,000 Factory | 1 : ¥35.88000 Cut Tape (CT) 2,500 : ¥17.53376 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 | 500k | 2 | Single Ended | SPI | MUX-S/H-ADC | 1:1 | 1 | SAR | Supply | 2.2V ~ 3.6V | 2.2V ~ 3.6V | - | -40°C ~ 125°C | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | 10-uMAX-EP | Surface Mount |