Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,309 In Stock | 1 : ¥181.93000 Cut Tape (CT) 1,000 : ¥122.55983 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 | 128k | 1 | Differential | SPI | ADC | - | 1 | SAR | External | 2.5V | 2.5V | - | -40°C ~ 105°C | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | Surface Mount | ||
1,569 In Stock | 1 : ¥181.93000 Cut Tape (CT) 1,000 : ¥122.55983 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 | 32k | 1 | Differential | SPI | ADC | - | 1 | SAR | External | 2.5V | 2.5V | - | -40°C ~ 105°C | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | Surface Mount |