Analog to Digital Converters (ADC)

Results: 2
Operating Temperature
-40°C ~ 85°C0°C ~ 70°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Bits
Sampling Rate (Per Second)
Number of Inputs
Input Type
Data Interface
Configuration
Ratio - S/H:ADC
Number of A/D Converters
Architecture
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
28 SSOP
LTC2418CGN#PBF
IC ADC 24BIT SIGMA-DELTA 28SSOP
Analog Devices Inc.
501
In Stock
1 : ¥164.58000
Tube
Tube
Active
24
7.5
8, 16
Differential, Single Ended
SPI
MUX-ADC
-
1
Sigma-Delta
External
2.7V ~ 5.5V
2.7V ~ 5.5V
-
0°C ~ 70°C
28-SSOP (0.154", 3.90mm Width)
28-SSOP
Surface Mount
28 SSOP
LTC2418IGN#PBF
IC ADC 24BIT SIGMA-DELTA 28SSOP
Analog Devices Inc.
258
In Stock
1 : ¥167.39000
Tube
Tube
Active
24
7.5
8, 16
Differential, Single Ended
SPI
MUX-ADC
-
1
Sigma-Delta
External
2.7V ~ 5.5V
2.7V ~ 5.5V
-
-40°C ~ 85°C
28-SSOP (0.154", 3.90mm Width)
28-SSOP
Surface Mount
Showing
of 2

Analog to Digital Converters (ADC)


Analog-to-digital converters (ADC, A/D, or A-to-D) sample an analog signal, such as a sound picked up by a microphone or the output of a sensor, into a digital signal. Typically, the digital output is a two's complement binary number that is proportional to the input. Input types may be differential, pseudo differential or single-ended. ADCs are selected by number of bits, sampling rate, number of inputs, interface, number of converters, and the architecture such as adaptive delta, dual slope, folding, pipelined, SAR, Sigma-Delta or two-step.