Analog to Digital Converters (ADC)

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
TrayTube
Number of Bits
1224
Sampling Rate (Per Second)
14k20M
Number of Inputs
12
Data Interface
ParallelSPI
Configuration
ADCS/H-ADC
Ratio - S/H:ADC
1:1-
Number of A/D Converters
12
Architecture
PipelinedSigma-Delta
Reference Type
ExternalExternal, Internal
Voltage - Supply, Analog
2.7V ~ 3.6V5V
Voltage - Supply, Digital
2.25V ~ 3.6V2.7V ~ 5.25V
Features
PGASimultaneous Sampling
Operating Temperature
-40°C ~ 105°C-40°C ~ 85°C
Package / Case
20-TSSOP (0.173", 4.40mm Width)64-LQFP
Supplier Device Package
20-TSSOP64-LQFP (7x7)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Bits
Sampling Rate (Per Second)
Number of Inputs
Input Type
Data Interface
Configuration
Ratio - S/H:ADC
Number of A/D Converters
Architecture
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
20-TSSOP
ADS1259BIPW
IC ADC 24BIT SIGMA-DELTA 20TSSOP
Texas Instruments
4,779
In Stock
1 : ¥136.87000
Tube
-
Tube
Active
24
14k
1
Differential, Single Ended
SPI
ADC
-
1
Sigma-Delta
External
5V
2.7V ~ 5.25V
PGA
-40°C ~ 105°C
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
Surface Mount
64-LQFP
AD9238BSTZ-20
IC ADC 12BIT PIPELINED 64LQFP
Analog Devices Inc.
1,064
In Stock
1 : ¥203.52000
Tray
-
Tray
Active
12
20M
2
Differential, Single Ended
Parallel
S/H-ADC
1:1
2
Pipelined
External, Internal
2.7V ~ 3.6V
2.25V ~ 3.6V
Simultaneous Sampling
-40°C ~ 85°C
64-LQFP
64-LQFP (7x7)
Surface Mount
Showing
of 2

Analog to Digital Converters (ADC)


Analog-to-digital converters (ADC, A/D, or A-to-D) sample an analog signal, such as a sound picked up by a microphone or the output of a sensor, into a digital signal. Typically, the digital output is a two's complement binary number that is proportional to the input. Input types may be differential, pseudo differential or single-ended. ADCs are selected by number of bits, sampling rate, number of inputs, interface, number of converters, and the architecture such as adaptive delta, dual slope, folding, pipelined, SAR, Sigma-Delta or two-step.