Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,798 In Stock | 1 : ¥46.25000 Cut Tape (CT) 2,500 : ¥35.02505 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 | 153.6k | 4, 8 | Differential, Single Ended | SPI | MUX-ADC | 0:4 | 4 | Sigma-Delta | - | 2.7V ~ 3.6V | 1.8V ~ 3.7V | Internal Oscillator, Temperature Sensor | -40°C ~ 125°C | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | Surface Mount | ||
7,370 In Stock | 1 : ¥60.27000 Cut Tape (CT) 2,500 : ¥32.92820 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 | 7.5 | 1 | Differential | SPI | MUX-ADC | - | 1 | Sigma-Delta | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | Temperature Sensor | 0°C ~ 70°C | 10-WFDFN Exposed Pad | 10-DFN (3x3) | Surface Mount | ||
2,869 In Stock | 1 : ¥60.27000 Tube | - | Tube | Active | 24 | 7.5 | 1 | Differential | SPI | MUX-ADC | - | 1 | Sigma-Delta | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | Temperature Sensor | 0°C ~ 70°C | 10-WFDFN Exposed Pad | 10-DFN (3x3) | Surface Mount | ||
344 In Stock | 1 : ¥72.35000 Tube | - | Tube | Active | 24 | 7.5 | 2, 4 | Differential, Single Ended | SPI | MUX-ADC | - | 1 | Sigma-Delta | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | - | 0°C ~ 70°C | 14-WFDFN Exposed Pad | 14-DFN (4x3) | Surface Mount | ||
2,744 In Stock | 1 : ¥141.89000 Tube | Tube | Active | 24 | 7.5 | 1 | Single Ended | SPI | ADC | - | 1 | Sigma-Delta | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | - | 0°C ~ 70°C | 8-SOIC (0.154", 3.90mm Width) | 8-SO | Surface Mount | |||
471 In Stock | 1 : ¥164.58000 Tube | Tube | Active | 24 | 7.5 | 8, 16 | Differential, Single Ended | SPI | MUX-ADC | - | 1 | Sigma-Delta | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | - | 0°C ~ 70°C | 28-SSOP (0.154", 3.90mm Width) | 28-SSOP | Surface Mount | |||
898 In Stock | 1 : ¥179.12000 Tube | - | Tube | Active | 24 | 8k | 4, 8 | Differential, Single Ended | SPI | MUX-ADC | - | 1 | Sigma-Delta | External | 5V | 5V | - | -40°C ~ 85°C | 38-WFQFN Exposed Pad | 38-QFN (5x7) | Surface Mount | ||
258 In Stock | 1 : ¥167.39000 Tube | Tube | Active | 24 | 7.5 | 8, 16 | Differential, Single Ended | SPI | MUX-ADC | - | 1 | Sigma-Delta | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | - | -40°C ~ 85°C | 28-SSOP (0.154", 3.90mm Width) | 28-SSOP | Surface Mount |