Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,257 In Stock | 1 : ¥72.18000 Cut Tape (CT) 2,500 : ¥39.40219 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 | 7.5 | 1 | Differential | SPI | MUX-ADC | - | 1 | Sigma-Delta | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | Temperature Sensor | -40°C ~ 85°C | 10-WFDFN Exposed Pad | 10-DFN (3x3) | Surface Mount | ||
5,676 In Stock | 1 : ¥137.97000 Cut Tape (CT) 1,500 : ¥87.36060 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 | 250k | 8 | Differential, Pseudo-Differential, Single Ended | SPI, DSP | MUX-S/H-ADC | 1:1 | 1 | SAR | External, Internal | 2.3V ~ 5.5V | 2.3V ~ 5.5V | Temperature Sensor | -40°C ~ 85°C | 20-WFQFN Exposed Pad, CSP | 20-LFCSP (4x4) | Surface Mount | |||
5,387 In Stock | 1 : ¥95.21000 Cut Tape (CT) 1,000 : ¥60.29590 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 | 1.37k | 4, 8 | Differential, Pseudo-Differential, Single Ended | SPI, DSP | MUX-PGA-ADC | - | 1 | Sigma-Delta | External | 2.7V ~ 3.3V, 5V | 2.7V ~ 3.3V, 5V | PGA | -40°C ~ 85°C | 28-TSSOP (0.173", 4.40mm Width) | 28-TSSOP | Surface Mount |