Analog to Digital Converters (ADC)

Results: 2
Sampling Rate (Per Second)
6M10M
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Bits
Sampling Rate (Per Second)
Number of Inputs
Input Type
Data Interface
Configuration
Ratio - S/H:ADC
Number of A/D Converters
Architecture
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
32-LFCSP-WQ
AD7625BCPZ
IC ADC 16BIT SAR 32LFCSP
Analog Devices Inc.
678
In Stock
1 : ¥490.35000
Tray
Tray
Active
16
6M
1
Differential
LVDS - Serial
ADC
-
1
SAR
External, Internal
5V
2.37V ~ 2.63V
-
-40°C ~ 85°C
32-WFQFN Exposed Pad, CSP
32-LFCSP-WQ (5x5)
Surface Mount
32-LFCSP-WQ
AD7626BCPZ
IC ADC 16BIT SAR 32LFCSP
Analog Devices Inc.
243
In Stock
1 : ¥601.72000
Tray
Tray
Active
16
10M
1
Differential
LVDS - Serial
ADC
-
1
SAR
External, Internal
5V
2.37V ~ 2.63V
-
-40°C ~ 85°C
32-WFQFN Exposed Pad, CSP
32-LFCSP-WQ (5x5)
Surface Mount
Showing
of 2

Analog to Digital Converters (ADC)


Analog-to-digital converters (ADC, A/D, or A-to-D) sample an analog signal, such as a sound picked up by a microphone or the output of a sensor, into a digital signal. Typically, the digital output is a two's complement binary number that is proportional to the input. Input types may be differential, pseudo differential or single-ended. ADCs are selected by number of bits, sampling rate, number of inputs, interface, number of converters, and the architecture such as adaptive delta, dual slope, folding, pipelined, SAR, Sigma-Delta or two-step.