Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
450 In Stock | 1 : ¥95.21000 Tray | - | Tray | Active | 12 | 650k | 8 | Single Ended | SPI, Parallel | S/H-ADC | 1:1 | 1 | SAR | External, Internal | 5V | 2.7V ~ 5.5V | Simultaneous Sampling | -40°C ~ 125°C | 64-LQFP | 64-LQFP (10x10) | Surface Mount | ||
1,914 In Stock | 1 : ¥115.19000 Cut Tape (CT) 1,000 : ¥72.97181 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 | 512k | 1 | Differential | SPI | ADC | - | 1 | Sigma-Delta | External | 2.7V ~ 3.6V | 1.7V ~ 3.6V | - | -40°C ~ 125°C | 32-TQFP | 32-TQFP (5x5) | Surface Mount |