Analog to Digital Converters (ADC)

Results: 3
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Number of Bits
161824
Sampling Rate (Per Second)
250k512k1M
Configuration
ADCS/H-ADC
Ratio - S/H:ADC
1:1-
Architecture
SARSigma-Delta
Reference Type
ExternalExternal, Internal
Voltage - Supply, Analog
2.7V ~ 3.6V3V ~ 5.5V
Voltage - Supply, Digital
1.65V ~ 5.5V1.7V ~ 3.6V
Package / Case
24-VFQFN Exposed Pad32-TQFP
Supplier Device Package
24-VQFN (4x4)32-TQFP (5x5)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Bits
Sampling Rate (Per Second)
Number of Inputs
Input Type
Data Interface
Configuration
Ratio - S/H:ADC
Number of A/D Converters
Architecture
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
32-PBS
ADS127L01IPBS
IC ADC 24BIT SIGMA-DELTA 32TQFP
Texas Instruments
1,158
In Stock
1 : ¥145.54000
Tray
-
Tray
Active
24
512k
1
Differential
SPI
ADC
-
1
Sigma-Delta
External
2.7V ~ 3.6V
1.7V ~ 3.6V
-
-40°C ~ 125°C
32-TQFP
32-TQFP (5x5)
Surface Mount
24 VFQFN
ADS8910BRGER
IC ADC 18BIT SAR 24VFQFN
Texas Instruments
2,083
In Stock
1 : ¥209.64000
Cut Tape (CT)
3,000 : ¥136.85590
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
18
1M
1
Differential
SPI
S/H-ADC
1:1
1
SAR
External
3V ~ 5.5V
1.65V ~ 5.5V
-
-40°C ~ 125°C
24-VFQFN Exposed Pad
24-VQFN (4x4)
Surface Mount
24 VFQFN
ADS8924BRGET
IC ADC 16BIT SAR 24VQFN
Texas Instruments
350
In Stock
229
Marketplace
1 : ¥107.12000
Cut Tape (CT)
250 : ¥79.05348
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
16
250k
1
Differential
SPI
S/H-ADC
1:1
1
SAR
External, Internal
3V ~ 5.5V
1.65V ~ 5.5V
-
-40°C ~ 125°C
24-VFQFN Exposed Pad
24-VQFN (4x4)
Surface Mount
Showing
of 3

Analog to Digital Converters (ADC)


Analog-to-digital converters (ADC, A/D, or A-to-D) sample an analog signal, such as a sound picked up by a microphone or the output of a sensor, into a digital signal. Typically, the digital output is a two's complement binary number that is proportional to the input. Input types may be differential, pseudo differential or single-ended. ADCs are selected by number of bits, sampling rate, number of inputs, interface, number of converters, and the architecture such as adaptive delta, dual slope, folding, pipelined, SAR, Sigma-Delta or two-step.