Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
105 In Stock | 1 : ¥205.81000 Tube | - | Tube | Active | 12 | 1.5M | 8 | Differential | LVDS - Parallel, SPI | S/H-MUX-ADC | 2:1 | 4 | SAR | External, Internal | 3.13V ~ 3.47V, 5V | 3.13V ~ 3.47V, 5V | Simultaneous Sampling | -40°C ~ 85°C | 52-WFQFN Exposed Pad | 52-QFN (7x8) | Surface Mount | ||
368 In Stock | 1 : ¥187.28000 Tube | - | Tube | Active | 12 | 1.5M | 8 | Differential | LVDS - Parallel, SPI | S/H-MUX-ADC | 2:1 | 4 | SAR | External, Internal | 3.13V ~ 3.47V, 5V | 3.13V ~ 3.47V, 5V | Simultaneous Sampling | 0°C ~ 70°C | 52-WFQFN Exposed Pad | 52-QFN (7x8) | Surface Mount | ||
0 In Stock Check Lead Time | 2,000 : ¥129.76163 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 12 | 1.5M | 8 | Differential | LVDS - Parallel, SPI | S/H-MUX-ADC | 2:1 | 4 | SAR | External, Internal | 3.13V ~ 3.47V, 5V | 3.13V ~ 3.47V, 5V | Simultaneous Sampling | -40°C ~ 85°C | 52-WFQFN Exposed Pad | 52-QFN (7x8) | Surface Mount | ||
0 In Stock Check Lead Time | 2,000 : ¥142.61244 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 12 | 1.5M | 8 | Differential | LVDS - Parallel, SPI | S/H-MUX-ADC | 2:1 | 4 | SAR | External, Internal | 3.13V ~ 3.47V, 5V | 3.13V ~ 3.47V, 5V | Simultaneous Sampling | -40°C ~ 125°C | 52-WFQFN Exposed Pad | 52-QFN (7x8) | Surface Mount |